4798.9000
SchurterPower Entry Connector - With V-Lock Notch - Plug - 250 VAC - 16 A - Panel Mount - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4798.9000
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Inlet3706
Body Orientation:
Straight3686
Mounting:
Panel Mount3696
Gender:
PL3690
Number of Contacts:
3
Termination Method:
Faston3705
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
16 A
Operating Temperature:
70(Max) °C
The 4798.9000 is power entry connector receptacle with screw-on mounting from front side. Safety of electrical appliances for household and similar purposes. Meets the requirements for appliances in unattended use. This includes the enhanced requirements of glow wire tests acc.
Search Keywords:
47989000
IN STOCK:
0
On Order:
990
can ship 12/30/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.616
$161.600
300
$1.598
$479.400
500
$1.582
$791.000
1,000
$1.566
$1,566.000
2,500
$1.551
$3,877.500
5,000
$1.535
$7,675.000
7,500
$1.520
$11,400.000
10,000
+
$1.505
$15,050.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1445535-1
PLUG,8-2,LG INS,STD KEY
1-178288-4
DYNAMIC 3100 REC HSG 4P
7401T1CWZQE
Miniature Toggle Switch - 4P (On-None-On) - 5A@120VAC/2A@250VAC - .487" Actuator - Solder...
G5V-1-DC5
Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
4700.0010
4700 Connector Accessory CORD RETAINING