help desk software
DATA SHEET

4831.2300

Schurter

AUDIO SOCKET 2.5MM 3P SOLDER

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4831.2300
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
Type:
2.5MM Audio Jack
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 70 °C
4831, solder terminal, screened, 3-pole, Audio Plug/Sockets, 2.5 mm
Search Keywords:
48312300
IN STOCK: 454
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.28
$32.800
50
$2.78
$139.000
300
$2.52
$756.000
500
$2.48
$1,240.000
1,000
$2.39
$2,390.000
2,500
$2.33
$5,825.000
5,000
$2.28
$11,400.000
7,500 +
$2.24
$16,800.000
Tools/3D Models