Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4832.1320
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
3.5MM Audio Plug
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
4832, solder terminal, insulated, 3-pole, Audio Plug/Sockets, 3.5 mm
Search Keywords:
48321320
IN STOCK:
650
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
50
$2.70
$135.000
300
$2.43
$729.000
500
$2.39
$1,195.000
1,000
$2.29
$2,290.000
2,500
$2.23
$5,575.000
5,000
$2.18
$10,900.000
7,500
+
$2.14
$16,050.000
Product Guides