Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4840.1211
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
4840, solder terminal, Plug, 5.5 mm, 2-pole, DC Plug/Socket
Search Keywords:
48401211
IN STOCK:
11
Ships today, if you order in
On Order:
200
can ship 12/23/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$3.644
$18.220
50
$2.983
$149.150
100
$2.637
$263.700
300
$2.611
$783.300
500
$2.585
$1,292.500
1,000
$2.559
$2,559.000
2,500
$2.533
$6,332.500
5,000
+
$2.508
$12,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RP8100B2M1CEBLKBLKRED
Switch Push Button OFF (ON) SPST Curved Round Button 0.125A 125VAC 50VDC Momentary Contact...
AML21BBA2AA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...
AML51-C10K
Switch Access Push Button Switch Square Button
3240024
Ring cable lug - blue - 1.5 ... 2.5 mm² - M5
3240029
Ring cable lug - yellow - 4 ... 6 mm² - M6