4840.2200
SchurterDC Power Connector - 2-pole - 6.3mm - Plug - Socket - 1 A - 2 mm - Panel Mount - Solder.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4840.2200
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
box
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
12,12 VDC|VAC
Maximum Current Rating:
0.5 A
Operating Temperature:
N/A
The 4840.2200 from Schurter is a 2 pole, straight 6.3mm DC plug/socket with solder terminals. It has electrical rating of 1A/12VDC.
Search Keywords:
48402200
IN STOCK:
230
Ships today, if you order in
On Order:
1,500
can ship 12/23/24
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$1.739
$17.390
100
$1.343
$134.300
250
$1.330
$332.500
500
$1.317
$658.500
1,000
$1.303
$1,303.000
2,500
$1.290
$3,225.000
5,000
$1.278
$6,390.000
7,500
+
$1.265
$9,487.500
Product Guides