Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4840.5200
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
box
4840, Cable, Plug, 5.5 mm, 2-pole, DC Plug/Socket
Search Keywords:
48405200
IN STOCK:
9
Can Ship immediately
On Order:
200
can ship 4/14/25
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$8.28
$41.400
25
$7.94
$198.500
50
$6.86
$343.000
200
$6.46
$1,292.000
400
$6.39
$2,556.000
600
$6.33
$3,798.000
1,000
+
$6.26
$6,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1337436-0
BNC BULKHEAD JACK REAR MOUNT CRIMP 75 OHM RG59B/U, 62A/U, 140/U, 210/U, URM90, KX6A, KX25...
4840.2200
DC Power Connector - 2-pole - 6.3mm - Plug - Socket - 1 A - 2 mm - Panel Mount - Solder.
5745172-3
Two Piece Backshell - 15 Positions - Compatible Shell Size A - Compatible D-Sub Size: 15po...
202C621-51/164-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
A-MCSSP60010/Y
Cable Assembly Cat 6 SSTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL