Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5110.0343.1
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5110, Mounting: Snap-in, Front Side, Filter: Standard Version, 3 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I
Search Keywords:
511003431
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$18.15
$181.500
30
$17.61
$528.300
50
$17.10
$855.000
100
$16.16
$1,616.000
250
$15.73
$3,932.500
500
$15.49
$7,745.000
1,000
+
$15.13
$15,130.000
Product Guides