Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5110.1033.1
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 60
Operating Temperature:
-25 to 85 °C
5110, Mounting: Screw, Front Side, Filter: Standard Version, 10 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I
Search Keywords:
511010331
IN STOCK:
220
Can Ship immediately
Manufacturer Stock:
1,130
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$14.50
$145.000
30
$14.34
$430.200
50
$14.20
$710.000
100
$14.06
$1,406.000
250
$13.92
$3,480.000
500
$13.70
$6,850.000
1,000
+
$13.56
$13,560.000
DOWNLOADS