Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5120.0007.0
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5120, Mounting: Screw-on/Rivet, Front-/Rear-Side, Filter: Standard Version, 15 A, Themoplast / steel tin-plated Appliance Inlet: IEC C14, Suitable for appliances with protection class I
Search Keywords:
512000070
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
On Order:
80
can ship 3/17/25
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$7.051
$7.051
10
$6.410
$64.100
30
$6.310
$189.300
50
$6.220
$311.000
100
$6.120
$612.000
250
$6.030
$1,507.500
500
$5.940
$2,970.000
1,000
+
$5.850
$5,850.000
Product Guides