Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5120.2007.0
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5120, Mounting: Snap-in, Front Side, Filter: Standard Version, 15 A, Themoplast / steel tin-plated Appliance Inlet: IEC C14, Suitable for appliances with protection class I
Search Keywords:
512020070
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$11.11
$111.100
30
$9.80
$294.000
50
$9.05
$452.500
100
$8.61
$861.000
250
$8.27
$2,067.500
500
$8.19
$4,095.000
1,000
+
$8.11
$8,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
66105-3
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...