Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5130.2001
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5130, Mounting: Snap-in, Front Side, Filter: Standard Version, Capacitor: X2, 20 A, Appliance Inlet: IEC C20, prewired
Search Keywords:
51302001
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$16.02
$16.020
20
$14.21
$284.200
40
$14.06
$562.400
100
$13.92
$1,392.000
260
$13.78
$3,582.800
500
$13.65
$6,825.000
1,000
+
$13.51
$13,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-00-0047
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
39-00-0049
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
87831-0441
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
L17DBFRA25S
Conn D-Subminiature SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port
1008238
Plug-in bridge - One side not fully isolated - pitch: 6.2 mm - width: 35.5 mm - number of ...