5145.ABTWF150C0.811
Schurter5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABTWF150C0.811, Suitable for appliances with protection class I
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5145.ABTWF150C0.811
Alias/AKA:
5145.0031.811
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Package Type:
box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 55 °C
Life Cycle:
Discontinued
5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABTWF150C0.811, Suitable for appliances with protection class I
Search Keywords:
5145ABTWF150C0811
This product has been discontinued by the supplier
IN STOCK:
0
Manufacturer Stock:
420
can ship
8/30/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$49.03
$49.030
5
$44.07
$220.350
20
$41.69
$833.800
40
$39.57
$1,582.800
60
$38.97
$2,338.200
100
$38.39
$3,839.000
260
+
$37.81
$9,830.600
DOWNLOADS