Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5220.0643.1
RoHS:
Yes
HTS:
8536698000
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder Lug
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5220, Mounting: Snap-in, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 6 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I
Search Keywords:
522006431
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$30.60
$30.600
5
$28.62
$143.100
30
$25.72
$771.600
50
$25.33
$1,266.500
100
$24.31
$2,431.000
250
$23.66
$5,915.000
500
+
$23.31
$11,655.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
6FA53-73/TABS
1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
THS50120RJ
THS50 120R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor