help desk software
DATA SHEET

5220.1023.3

Schurter

5220 POWER ENTRY MODULE W. FILTER 10A M

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5220.1023.3
RoHS:
Yes
HTS:
8536698000
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder Lug
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5220, Mounting: Screw, Front Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front Side, 10 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I
Search Keywords:
522010233
IN STOCK: 338
Ships today, if you order in
Manufacturer Stock:
900   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.44
$29.440
5
$25.05
$125.250
30
$23.69
$710.700
50
$23.33
$1,166.500
100
$22.09
$2,209.000
250
$21.76
$5,440.000
500 +
$21.43
$10,715.000
Tools/3D Models