help desk software
DATA SHEET

5500.2037

Schurter

FMLB-51 Filter 1PH 1ST 16A 250VAC

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5500.2037
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
box
FMLB-51, 16 A, Quick connect terminals 6.3 x 0.8 mm, Standard Version Standard Attenuation, 1-stage, Filter, Aluminum, from top, 250 VAC, Single Phase Block Filter
Search Keywords:
55002037
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.31
$30.310
5
$28.35
$141.750
30
$25.48
$764.400
50
$25.09
$1,254.500
100
$24.08
$2,408.000
250
$23.44
$5,860.000
500 +
$23.09
$11,545.000
Tools/3D Models