help desk software
DATA SHEET

5500.2056

Schurter

FSS Filter 1PH 2ST 10A 250VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5500.2056
RoHS:
Yes
HTS:
8536308000
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Quick Connect
Dimension:
53mm x 115mm x 49mm
FSS, 10 A, Quick Connect Terminal, Industrial Version Medium Attenuation, 2-stage, Filter, Aluminum, from top, 250 VAC, Single Phase Block Filter
Search Keywords:
55002056
IN STOCK: 4
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.70
$84.700
3
$83.43
$250.290
5
$75.09
$375.450
8
$65.70
$525.600
10 +
$64.39
$643.900
Tools/3D Models