help desk software
DATA SHEET

5500.2218

Schurter

FSW Filter 1PH 2ST 16A 250VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5500.2218
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
FSW, 16 A, Quick connect terminals, Standard Version High Attenuation, 2-stage, Filter, Alu. anodised / Stainless Steel, from top, 250 VAC, Single Phase Block Filter
Search Keywords:
55002218
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.96
$47.960
5
$42.80
$214.000
10
$41.52
$415.200
30
$39.74
$1,192.200
50
$38.11
$1,905.500
100
$37.09
$3,709.000
250 +
$36.53
$9,132.500
Tools/3D Models