help desk software
DATA SHEET

5500.2634.01

Schurter

FMAB NEO FILTER 1PH 1ST N 8A 250VAC

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5500.2634.01
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
box
Mounting:
Flange Mount10611
Maximum Voltage Rating:
25010609VAC
Maximum Current Rating:
8 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
Quick Connect10616
Dimension:
54.5mm x 90mm x 30.810614mm
FMAB NEO FILTER 1PH 1ST N 8A 250VAC
Search Keywords:
5500263401
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.09
$160.900
30
$14.89
$446.700
50
$14.66
$733.000
100
$14.25
$1,425.000
250
$13.66
$3,415.000
500
$13.30
$6,650.000
1,000 +
$13.10
$13,100.000
Tools/3D Models