help desk software
DATA SHEET

5500.2645.07

Schurter

FMAB NEO FILTER 1PH 1ST P 16A 250VAC M80

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5500.2645.07
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
box
FMAB NEO FILTER 1PH 1ST P 16A 250VAC M80
Search Keywords:
5500264507
IN STOCK: 0
MOQ for out of Stock Qty:
8
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
8
$105.95
$847.600
15
$69.54
$1,043.100
23
$53.86
$1,238.780
30 +
$52.78
$1,583.400
Tools/3D Models