Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5707.0401.312
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Filtered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Flange Mount10572
Termination Method:
Solder Lug10581
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5707, Mounting: Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 4 A, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
Search Keywords:
57070401312
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$33.75
$33.750
5
$30.33
$151.650
10
$29.88
$298.800
30
$28.69
$860.700
100
$27.23
$2,723.000
250
$26.24
$6,560.000
500
+
$25.62
$12,810.000