help desk software
DATA SHEET

5707.0603.312

Schurter

5707 APPLIANCE INLET FILTER 6A M5

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
5707.0603.312
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Filtered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Flange Mount10572
Termination Method:
Solder Lug10581
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
5707, Mounting: Front Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front Side, 6 A, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
Search Keywords:
57070603312
IN STOCK: 40
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.40
$36.400
5
$35.13
$175.650
10
$34.61
$346.100
30
$31.61
$948.300
100
$28.47
$2,847.000
250
$28.04
$7,010.000
500 +
$27.62
$13,810.000
Tools/3D Models