help desk software
DATA SHEET

6007.0212

Schurter

Cord C13/C14 1.0m

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6007.0212
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
box
Cable Length:
1 m
Cord Sets 10 A, Interconnection, 1.0 m, Connector IEC C13, cord end:
Search Keywords:
60070212
IN STOCK: 40
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.48
$47.400
25
$8.70
$217.500
50
$7.72
$386.000
100
$6.43
$643.000
300
$6.37
$1,911.000
500
$6.27
$3,135.000
1,000 +
$6.21
$6,210.000
Tools/3D Models