help desk software
DATA SHEET

6009.5195

Schurter

US cordset C19 2.5m

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6009.5195
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
box
Gender:
M-F1858
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 70 °C
Cord Sets 16 A, North America, 2.5 m, Connector IEC C19, cord end:
Search Keywords:
60095195
IN STOCK: 111
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.74
$21.740
10
$19.10
$191.000
25
$18.89
$472.250
50
$18.70
$935.000
100
$18.52
$1,852.000
250
$18.33
$4,582.500
500 +
$18.15
$9,075.000
Tools/3D Models