help desk software
DATA SHEET

6051.2041

Schurter

US cordset 15A 2.0m, V-Lock

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6051.2041
RoHS:
Yes
HTS:
8544110030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
box
Gender:
F-M
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16 A
Operating Temperature:
-25 to 70 °C
VAC19KS, North America, 2.0 m, Connector IEC C19, cord end:
Search Keywords:
60512041
IN STOCK: 41
Ships today, if you order in
On Order:
80   can ship 5/12/25 
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.65
$63.250
40
$12.00
$480.000
80
$10.90
$872.000
120
$10.33
$1,239.600
280
$9.96
$2,788.800
520
$9.59
$4,986.800
1,000 +
$9.49
$9,490.000
Tools/3D Models