Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6100.3100
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Inlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
The 6100.3100 is a screw-on mounting Inlet Connector with solder terminals.
Search Keywords:
61003100
IN STOCK:
3,169
Ships today, if you order in
On Order:
10,000
can ship 2/3/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$1.054
$52.700
250
$0.856
$214.000
500
$0.818
$409.000
1,000
$0.783
$783.000
2,500
$0.751
$1,877.500
5,000
$0.731
$3,655.000
7,500
$0.720
$5,400.000
10,000
+
$0.709
$7,090.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
320567
TERMINAL,PIDG R 12-10 6
9174-BK001
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black - 304.8m (1000ft)/Spool
5552633-4
Hardware Kit Standoff Stud Mount Metric
AS36S010010
Switch Rocker ON ON SPDT Solder Lug Rocker 4A 250VAC
67WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...