help desk software
DATA SHEET

6100.4110

Schurter

6100 APPLIANCE INLET 10A 70

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6100.4110
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
Inlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
6100-4, Mounting: Snap-in, 1 mm, Solder terminals 3.8 x 0.8 mm, Appliance Inlet: IEC C14
Search Keywords:
61004110
IN STOCK: 250
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.983
$49.150
250
$0.798
$199.500
500
$0.763
$381.500
1,000
$0.730
$730.000
2,500
$0.700
$1,750.000
5,000
$0.681
$3,405.000
7,500
$0.671
$5,032.500
10,000 +
$0.661
$6,610.000
Tools/3D Models