Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6100.4330
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Inlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-25 to 70 °C
6100-4, Mounting: Snap-in, 3 mm, Quick connect terminals 6.3 x 0.8 mm, Appliance Inlet: IEC C14
Search Keywords:
61004330
IN STOCK:
3,231
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.991
$49.550
250
$0.923
$230.750
500
$0.719
$359.500
1,000
$0.641
$641.000
2,500
$0.635
$1,587.500
5,000
$0.628
$3,140.000
7,500
$0.622
$4,665.000
10,000
+
$0.616
$6,160.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BK/S-8202-1-R
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
BK/MDA-12-R
Fuse Miniature 12A 250V Slow Blow 2-Pin Cartridge Holder
BK/MDA-6-R
Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
RR3112ABLKBLKNAF0
Rocker Switch - SPST - 16A - 125VAC - Black Round Actuator - Non-Illuminated - Dot Marking...
4430.1353
CBE TA45-ABTBL050C0