help desk software
DATA SHEET

6163.0004

Schurter

1621 APPLIANCE INLET 16A 70C

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6163.0004
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
box
Type:
Inlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-25 to 70 °C
1621, IEC 70°C, version: protection class I, L: Blade terminal (6.3 x 0.8 mm), N: Blade terminal (6.3 x 0.8 mm), ground: Blade terminal (6.3 x 0.8 mm), color: Black, design: flange with countersunk holes, dimension S: [nv]
Search Keywords:
61630004
IN STOCK: 241
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.34
$117.000
100
$2.00
$200.000
250
$1.97
$492.500
500
$1.94
$970.000
1,000
$1.91
$1,910.000
2,500
$1.88
$4,700.000
5,000
$1.86
$9,300.000
7,500 +
$1.83
$13,725.000
Tools/3D Models