help desk software
DATA SHEET

6163.0021

Schurter

2565 APPLIANCE INLET 2.5A 70C

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6163.0021
Alias/AKA:
2565X2220A425
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Frequency:
N/A
Operating Temperature:
N/A
2565, Mounting: Snap-in, Front Side, 2.5 A, Black, short solder terminal (L = 4.8 mm), [nv], snap-in (s=panel thickness), Appliance Inlet: IEC C6
Search Keywords:
61630021
IN STOCK: 990
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.76
$27.600
100
$1.89
$189.000
300
$1.86
$558.000
500
$1.84
$920.000
1,000
$1.81
$1,810.000
2,500
$1.78
$4,450.000
5,000
$1.75
$8,750.000
7,500 +
$1.73
$12,975.000
Tools/3D Models