6200.2300
SchurterPower Entry Modules - Line Filter - IEC Inlet - 10A - 250V - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6200.2300
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Unfiltered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Flange Mount10572
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 60 Hz
Operating Temperature:
-25 to 70 °C
The 6200.2300 is a GST IEC C14 Power Entry Module without filter. It has a 1-pole fuseholder and 6.3x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 polyamide 6.
Search Keywords:
62002300
IN STOCK:
309
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$3.11
$155.500
100
$3.01
$301.000
250
$2.88
$720.000
500
$2.75
$1,375.000
1,000
$2.64
$2,640.000
2,500
$2.57
$6,425.000
5,000
$2.50
$12,500.000
7,500
+
$2.47
$18,525.000
Product Guides
Product Changes