help desk software
DATA SHEET

6202.2300

Schurter

6202 POWER ENTRY MODUL 10A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6202.2300
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
6202, Mounting:Screw, Quick connect terminals 6.3 x 0.8 mm, Fuse holder: 1-pole, Appliance Inlet: IEC C18, 250 VAC, prewired, Suitable for appliances with protection class II
Search Keywords:
62022300
IN STOCK: 50
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.16
$158.000
100
$3.11
$311.000
250
$2.94
$735.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.66
$6,650.000
5,000
$2.62
$13,100.000
7,500 +
$2.58
$19,350.000
Tools/3D Models