help desk software
DATA SHEET

6610.2015

Schurter

6610 APPLIANCE OUTLET 10A 70

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
6610.2015
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
bag
6610 Series, IEC Type F Outlet, Snap-in Mounting 2.0mm Panel Thickness, Cross type with L/N/PE = IDC Terminals, IDC Terminals for 2.5mm²/12 AWG wire, With rear cover
Search Keywords:
66102015
IN STOCK: 0
On Order:
300   can ship 1/20/25 
Minimum Order:
50
Multiple:
50
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.31
$115.500
250
$1.88
$470.000
500
$1.81
$905.000
1,000
$1.59
$1,590.000
2,500
$1.54
$3,850.000
5,000
$1.51
$7,550.000
7,500
$1.49
$11,175.000
10,000 +
$1.47
$14,700.000
Tools/3D Models