Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
7022.0580
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Life Cycle:
Discontinued
A12FA500V, 0.63 A, 500 VAC, Super-Quick-Acting FF, Non-Resettable Fuse
Search Keywords:
70220580
This product is discontinued, but still in stock
IN STOCK:
88
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.32
$26.600
50
$4.88
$244.000
100
$4.29
$429.000
300
$4.22
$1,266.000
500
$2.78
$1,390.000
1,000
$2.74
$2,740.000
2,500
$2.70
$6,750.000
5,000
+
$2.66
$13,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
AZ420-56-40LUS
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Socket
AZ980-1A-12D
80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
AH165-ZGE3
Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
394
T-1 3/4 Flanged Midget Lamp