Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8020.5018.PT
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
box
Type:
Miniature6209
Fuse Size:
6.3 X 326191mm
Acting:
Slow Blow6186
Current Rating:
5 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
400 V
Fuse Material:
Ceramic6190
Mounting:
Through Hole6197
SHT 6.3x32 Pigtail, 5 A, 500 VAC, Time-Lag T, Non-Resettable Fuse, 6.3x32
Search Keywords:
80205018PT
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.944
$94.400
300
$0.767
$230.100
1,000
$0.733
$733.000
2,500
$0.673
$1,682.500
5,000
$0.663
$3,315.000
7,500
$0.653
$4,897.500
10,000
$0.643
$6,430.000
15,000
+
$0.633
$9,495.000