Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8020.5025
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
box
SHT 6.3x32, 25 A, 400 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords:
80205025
IN STOCK:
450
Ships today, if you order in
Minimum Order:
30
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
30
$1.594
$47.820
250
$0.871
$217.750
500
$0.738
$369.000
1,000
$0.722
$722.000
2,500
$0.707
$1,767.500
5,000
$0.700
$3,500.000
7,500
$0.693
$5,197.500
10,000
+
$0.686
$6,860.000
CUSTOMERS
ALSO BOUGHT
4-641215-2
12P MTA100 HDR ASSY FL/ST 30AU
108-1722-101
Red Banana Plug, Insulated, Round Solder/Solderless Stud
DM-37C
Cover - 37 Pin - D Sub Connector
ERJ-3EKF1000V
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
10106813-071112LF
Stacking Board Connector - MezzoStak 10106813 - 70 Contacts - Hermaphroditic - 0.020" (0.5...