Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8020.5072
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
box
Type:
Miniature6209
Fuse Size:
6.3 X 326191mm
Acting:
Fast6186
Current Rating:
2.5 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
SHF 6.3x32, 2.5 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
80205072
IN STOCK:
1,350
Ships today, if you order in
Manufacturer Stock:
550
can ship
12/2/24
Minimum Order:
30
Multiple:
10
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
30
$0.6389
$19.167
250
$0.5415
$135.375
1,000
$0.5037
$503.700
2,500
$0.4773
$1,193.250
5,000
$0.4652
$2,326.000
7,500
$0.4537
$3,402.750
10,000
$0.4469
$4,469.000
15,000
+
$0.4402
$6,603.000