help desk software
DATA SHEET

8020.5073

Schurter

SHF 6.3x32, 3.15 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8020.5073
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
box
Type:
Miniature6209
Fuse Size:
6.3 X 326191mm
Acting:
Fast6186
Current Rating:
3.15 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
SHF 6.3x32, 3.15 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
80205073
IN STOCK: 20
Ships today, if you order in
You may purchase in-stock quantity up to 20
Minimum Order:
50
Available in less than min:
20
Multiple:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.6248
$0.625
50
$0.5680
$28.400
250
$0.4502
$112.550
1,000
$0.4089
$408.900
2,500
$0.4028
$1,007.000
5,000
$0.3967
$1,983.500
7,500
$0.3908
$2,931.000
10,000
$0.3849
$3,849.000
15,000 +
$0.3791
$5,686.500
Older Equivalent
0001.1029
0001.1029
VIEW PRODUCT
Tools/3D Models