8020.5073.G
SchurterSHF 6.3x32, 3.15 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8020.5073.G
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
box
SHF 6.3x32, 3.15 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity
Search Keywords:
80205073G
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
50
Available in less than min:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5913
$0.591
50
$0.5375
$26.875
500
$0.3816
$190.800
1,000
$0.3775
$377.500
3,000
$0.3737
$1,121.100
5,000
$0.3700
$1,850.000
8,000
$0.3663
$2,930.400
10,000
$0.3626
$3,626.000
15,000
+
$0.3590
$5,385.000
CUSTOMERS
ALSO BOUGHT
3046142
Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection metho...
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
0034.1516
Fuse - Cartridge - Fast Acting - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
0034.1523
Fuse - Cartridge - Fast Acting - 5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
1122770000
Power Relay - SPDT - 24 VDC - 6 A - TERM Series - DIN Rail - DC.