Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8020.5075
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
box
Type:
Miniature6209
Fuse Size:
6.3 X 326191mm
Acting:
Fast6186
Current Rating:
5 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
400 V
Fuse Material:
Ceramic6190
Mounting:
Holder6197
SHF 6.3x32, 5 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
80205075
IN STOCK:
0
Manufacturer Stock:
2,010
can ship
12/2/24
Minimum Order:
30
Multiple:
10
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
30
$0.6712
$20.136
250
$0.5629
$140.725
1,000
$0.5209
$520.900
2,500
$0.4915
$1,228.750
5,000
$0.4781
$2,390.500
7,500
$0.4653
$3,489.750
10,000
$0.4584
$4,584.000
15,000
+
$0.4515
$6,772.500