Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8020.5077
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
box
Type:
Miniature6209
Fuse Size:
6.3 X 326191mm
Acting:
Fast6186
Current Rating:
8 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
400 V
Fuse Material:
Ceramic6190
Mounting:
Holder6197
SHF 6.3x32, 8 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
80205077
IN STOCK:
0
Minimum Order:
30
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
30
$0.6712
$20.136
250
$0.5629
$140.725
1,000
$0.5209
$520.900
2,500
$0.4915
$1,228.750
5,000
$0.4781
$2,390.500
7,500
$0.4653
$3,489.750
10,000
$0.4584
$4,584.000
15,000
+
$0.4515
$6,772.500
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
56SDP36-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
104068-4
40 SYSTEM 50 HDR DRST SHRD
DR-RDN20
AC/DC Industrial DIN rail power supply - Output 24VDC at 20A - redundant module.
HIH-4000-001
This Integrated Circuit Humidity Sensor from the HIH-4000 series has been designed specifi...