help desk software
DATA SHEET

8601.2001.08

Schurter

FDI FUSEHOLDER 5x20 BROWN AWG18 8"

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8601.2001.08
RoHS:
Yes
HTS:
8536308000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
box
Type:
Fuse Holder6184
Mounting:
Panel Mount6175
Termination Type:
Lug6183
Current Rating:
6.36170A
Voltage Rating:
326185VDC,326185VAC
FDI, dark pink, 5 x 20 mm, 200 mm, 32 VAC, Fuseholder, In-line, Shocksafe
Search Keywords:
8601200108
IN STOCK: 1,250
Can Ship immediately
Manufacturer Stock:
650   can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks can ship 4/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.271
$63.550
250
$1.227
$306.750
500
$1.214
$607.000
1,000
$1.202
$1,202.000
2,500
$1.190
$2,975.000
5,000
$1.178
$5,890.000
7,500
$1.167
$8,752.500
10,000 +
$1.155
$11,550.000
Tools/3D Models