8843.8923.1
SchurterPower Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Position - 10A, 250VAC - Filtered (EMI, RFI) - Quick Connect 0.250" (6.3mm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
8843.8923.1
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 70 °C
The 8843.8923.1 from Schurter is panel (flange) mount fused power entry receptacle with 3 positions, male blades and quick connect 0.250" (6.3mm) termination. This IEC 320-C14 power entry module has 10A, 250VAC ratings.
Search Keywords:
884389231
IN STOCK:
65
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$95.09
$95.090
5
$87.70
$438.500
10
$80.63
$806.300
20
$79.83
$1,596.600
50
$79.03
$3,951.500
100
$78.24
$7,824.000
250
+
$77.46
$19,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17514-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
M39019/03-249S
Circuit Breaker Magnetic 2Pole 10A 240VAC/50VDC
IALN1-1-51-50.0-A
Circuit Breaker Magnetic 1Pole 50A
17605-10-B1
Cable Assembly Power Cord 3m 14AWG Power to Power 3 to 3 POS PL-RCP Carton
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...