Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9652.2200
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
bag
Finish:
Zinc
Body Length:
22 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Steel
Thread Size:
M5 x 0.8
Transipillars, Style: 2, Length: 22mm, hexagonal, M5, Diameter/Stud/Depth: 13 / 12.5 / 8 mm
Search Keywords:
96522200
IN STOCK:
701
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
100
$0.829
$82.900
300
$0.825
$247.500
500
$0.743
$371.500
1,000
$0.739
$739.000
2,500
$0.736
$1,840.000
5,000
$0.720
$3,600.000
7,500
$0.716
$5,370.000
10,000
+
$0.713
$7,130.000
Product Guides