Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9833.8300
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
bag
Finish:
Zinc
Body Length:
38 mm
Outer Diameter:
7 mm
Type:
Round
Material:
Steel
Thread Size:
M3 x 0.5
Transipillars, Style: 3, Length: 38mm, cylindrical, M3, Diameter/Stud/Depth: 7 / - / 4.5 mm
Search Keywords:
98338300
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
100
$0.892
$89.200
300
$0.864
$259.200
500
$0.825
$412.500
1,000
$0.790
$790.000
2,500
$0.758
$1,895.000
5,000
$0.737
$3,685.000
7,500
$0.726
$5,445.000
10,000
+
$0.715
$7,150.000
Product Guides