Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9841.9300
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
bag
Finish:
N/A
Body Length:
19 mm
Outer Diameter:
9.5 mm
Type:
Round
Material:
N/A
Thread Size:
M4 x 0.7
Transipillars, Style: 3, Length: 19mm, cylindrical, M4, Diameter/Stud/Depth: 9.5 / - / 6.5 mm
Search Keywords:
98419300
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
100
$0.835
$83.500
300
$0.809
$242.700
500
$0.773
$386.500
1,000
$0.740
$740.000
2,500
$0.710
$1,775.000
5,000
$0.691
$3,455.000
7,500
$0.680
$5,100.000
10,000
+
$0.670
$6,700.000
Product Guides