help desk software
DATA SHEET

9852.2100

Schurter

TRANSIPILLAR TPI/12.5/22.0/M5/S-S

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9852.2100
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
bag
Finish:
Zinc
Body Length:
22 mm
Outer Diameter:
12.5 mm
Type:
Round Male-Male
Material:
Steel
Thread Size:
M5 x 0.8
Transipillars, Style: 1, Length: 22mm, cylindrical, M5, Diameter/Stud/Depth: 12.5 / 12.5 / - mm
Search Keywords:
98522100
IN STOCK: 200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.810
$81.000
300
$0.784
$235.200
500
$0.749
$374.500
1,000
$0.717
$717.000
2,500
$0.688
$1,720.000
5,000
$0.669
$3,345.000
7,500
$0.659
$4,942.500
10,000 +
$0.649
$6,490.000
Tools/3D Models