help desk software
DATA SHEET

9855.1200

Schurter

TRANSIPILLAR TPI/12.5/51.0/M5/S-I

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9855.1200
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
bag
Transipillars, Style: 2, Length: 51mm, cylindrical, M5, Diameter/Stud/Depth: 12.5 / 12.5 / 8 mm
Search Keywords:
98551200
IN STOCK: 150
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.917
$91.700
300
$0.890
$267.000
500
$0.853
$426.500
1,000
$0.819
$819.000
2,500
$0.788
$1,970.000
5,000
$0.768
$3,840.000
7,500
$0.757
$5,677.500
10,000 +
$0.745
$7,450.000
Tools/3D Models