Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
9863.8200
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
bag
Finish:
Plain
Body Length:
38 mm
Outer Diameter:
16 mm
Type:
Round Male-Female
Material:
Brass
Thread Size:
M6 x 1
Transipillars, Style: 2, Length: 38mm, cylindrical, M6, Diameter/Stud/Depth: 16 / 12.5 / 12.5 mm
Search Keywords:
98638200
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
100
$1.116
$111.600
300
$1.081
$324.300
500
$1.033
$516.500
1,000
$0.989
$989.000
2,500
$0.948
$2,370.000
5,000
$0.923
$4,615.000
7,500
$0.909
$6,817.500
10,000
+
$0.895
$8,950.000
Product Guides