help desk software
DATA SHEET

CE20.6100.151

Schurter

CE POWER ENTRY MODULE W. FILTER 2A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
CE20.6100.151
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
CE, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 2 A, voltage selector: series-parallel, Appliance Inlet: IEC C14, partially wired
Search Keywords:
CE206100151
IN STOCK: 20
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.88
$51.880
5
$51.36
$256.800
10
$50.85
$508.500
30
$50.34
$1,510.200
50
$43.00
$2,150.000
100
$42.57
$4,257.000
250 +
$42.14
$10,535.000
Tools/3D Models