Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
CE30.6100.151
RoHS:
Yes
HTS:
8536698000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
box
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
N/A
Operating Temperature:
-25 to 85 °C
CE, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 4 A, voltage selector: series-parallel, Appliance Inlet: IEC C14, partially wired
Search Keywords:
CE306100151
IN STOCK:
0
On Order:
25
can ship 12/23/24
MOQ for out of Stock Qty:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$51.64
$51.640
5
$47.61
$238.050
10
$46.90
$469.000
15
$46.19
$692.850
20
+
$44.93
$898.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AML22CBS2AA
BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Green LED - 5 Vdc - QC/Sold...
HBB5-3-OV-A+G
AC/DC Power Supply Dual-OUT 5V/5V 3A/3A Case BB
HB12-1.7-AG
AC/DC Power Supply - Single-OUT - 12V - 1.7A - Case B.
614NN
DC Fan Axial Ball Bearing 24V 18V to 28V 24.7CFM 35dB 60 X 60 X 25.4mm
4303.2036.01
KEC/KD FUSE DRAWER 2P 10A 100/120/220/24